Parametric Equivalent
Parametric Equivalent

2922390000 | |
|---|---|
DigiKey Part Number | 281-2922390000-ND |
Manufacturer | |
Manufacturer Product Number | 2922390000 |
Description | BLZ 7.62HP/03/180 SN BK BX SO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Screw Size M2.5 |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 7mm |
Current - IEC 29A | Contact Material Copper Alloy |
Voltage - IEC 630 V | Housing Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1059590000 | Weidmüller | 359 | 281-8806-ND | $8.17000 | Parametric Equivalent |
| 2922380000 | Weidmüller | 0 | 281-2922380000-ND | $11.39000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |


