4 Position Terminal Block Green, Yellow Plug Connection 5.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2898170000

DigiKey Part Number
281-2898170000-ND
Manufacturer
Manufacturer Product Number
2898170000
Description
TERM BLK 4POS GREEN/YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Green, Yellow Plug Connection 5.1mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
24 A
Voltage - IEC
800 V
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Housing Color
Green, Yellow
Length
-
Height (Max)
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$5.57620$278.81
Manufacturers Standard Package