
2669100000 | |
|---|---|
DigiKey Part Number | 281-2669100000-ND |
Manufacturer | |
Manufacturer Product Number | 2669100000 |
Description | MULTI LEVEL INSTALLATION TERMINA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through (2), Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Current - IEC 30 A |
Series | Voltage - IEC 250V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-6mm² |
Type Feed Through (2), Isolated | Color Beige |
Number of Positions 5 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.21000 | $8.21 |
| 25 | $6.54120 | $163.53 |
| 100 | $5.93130 | $593.13 |
| 1,000 | $5.04243 | $5,042.43 |

