Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2634910000 | |
|---|---|
DigiKey Part Number | 281-2634910000-ND |
Manufacturer | |
Manufacturer Product Number | 2634910000 |
Description | LL 5.08/06/90 3.2SN OR BX PRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 6 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1001870000 | Weidmüller | 0 | 1001870000-ND | $3.62733 | Parametric Equivalent |
| 1507440000 | Weidmüller | 0 | 1507440000-ND | $3.62733 | Parametric Equivalent |
| 1975400000 | Weidmüller | 0 | 1975400000-ND | $5.06520 | Parametric Equivalent |
| 2567140000 | Weidmüller | 605 | 4381-2567140000-ND | $1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | $4.47796 | $241.81 |




