Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2627860000 | |
|---|---|
DigiKey Part Number | 281-2627860000-ND |
Manufacturer | |
Manufacturer Product Number | 2627860000 |
Description | TERM BLOCK PLUG 3POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 51 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 6-12 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-16mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 3 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Contact Mating Finish Silver |
Number of Levels 1 | Features Latch Lock |
Pitch 0.400" (10.16mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Wire Strip Length 8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 76A | Housing Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2493180000 | Weidmüller | 0 | 281-2493180000-ND | $10.47214 | Parametric Equivalent |
| 2493190000 | Weidmüller | 0 | 281-2493190000-ND | $10.47214 | Parametric Equivalent |
| 2493240000 | Weidmüller | 0 | 281-2493240000-ND | $10.56786 | Parametric Equivalent |
| 2493250000 | Weidmüller | 0 | 281-2493250000-ND | $10.56786 | Parametric Equivalent |
| 2493180000 | WEE | 112 | 5831-2493180000-ND | $3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $27.79100 | $555.82 |






