Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG
2562060000
2562060000

2562060000

DigiKey Part Number
281-8911-ND
Manufacturer
Manufacturer Product Number
2562060000
Description
W-SERIES, FUSE TERMINAL, RATED C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
36V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
LED
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$20.42000$20.42
10$14.59000$145.90
25$13.01800$325.45
50$12.08180$604.09
100$11.33170$1,133.17
250$10.57548$2,643.87
500$10.14586$5,072.93
1,000$9.81222$9,812.22
Manufacturers Standard Package