



2561990000 | |
|---|---|
DigiKey Part Number | 281-8915-ND |
Manufacturer | |
Manufacturer Product Number | 2561990000 |
Description | W-SERIES, FUSE TERMINAL, RATED C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 70V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.38000 | $20.38 |
| 10 | $14.55800 | $145.58 |
| 25 | $12.98920 | $324.73 |
| 50 | $12.05460 | $602.73 |
| 100 | $11.30610 | $1,130.61 |
| 250 | $10.55116 | $2,637.79 |
| 500 | $10.12220 | $5,061.10 |
| 1,000 | $9.78916 | $9,789.16 |

