Terminal Block Connector 2 Position Disconnect Black 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-22 AWG
2561970000
2561970000

2561970000

DigiKey Part Number
281-8918-ND
Manufacturer
Manufacturer Product Number
2561970000
Description
W-SERIES, FUSE TERMINAL, RATED C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
150V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$20.24000$20.24
10$14.46000$144.60
25$12.90440$322.61
50$11.97800$598.90
100$11.23600$1,123.60
250$10.48800$2,622.00
500$10.06308$5,031.54
1,000$9.73315$9,733.15
Manufacturers Standard Package