
2094140010 | |
|---|---|
DigiKey Part Number | 281-2094140010-ND |
Manufacturer | |
Manufacturer Product Number | 2094140010 |
Description | PAC-HD26F-HD26F-V0-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.19000 | $181.19 |

