


1964311000 | |
|---|---|
DigiKey Part Number | 281-7348-ND |
Manufacturer | |
Manufacturer Product Number | 1964311000 |
Description | SAIL-ZW-3-10U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M12 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | M12 | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.56000 | $51.56 |
| 10 | $43.82200 | $438.22 |
| 25 | $41.07920 | $1,026.98 |
| 50 | $39.11980 | $1,955.99 |
| 100 | $37.25470 | $3,725.47 |
| 250 | $34.92560 | $8,731.40 |

