
1919240000 | |
|---|---|
DigiKey Part Number | 1919240000-ND |
Manufacturer | |
Manufacturer Product Number | 1919240000 |
Description | WIRE MARKER SLIP-ON 3.2X12MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.47" L (3.2mm x 12.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.47" L (3.2mm x 12.0mm) | |
Cable Diameter | 0.047" ~ 0.063" (1.20mm ~ 1.60mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $15.23200 | $152.32 |
| 25 | $14.27760 | $356.94 |
| 50 | $13.59620 | $679.81 |
| 100 | $12.94760 | $1,294.76 |
| 400 | $11.74218 | $4,696.87 |
| 800 | $11.18250 | $8,946.00 |




