1853950000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 794
Unit Price: $2.59000
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853950000

DigiKey Part Number
281-4833-ND
Manufacturer
Manufacturer Product Number
1853950000
Description
CONN TERM BLK FEED THRU 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.5mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes