1839270000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $7.38150
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 5
Unit Price: $9.27000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $7.38100
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 5
Unit Price: $9.27000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $7.38150
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 11
Unit Price: $8.91000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 15
Unit Price: $10.83000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 39
Unit Price: $10.83000
Datasheet

Parametric Equivalent


WEC
In Stock: 61
Unit Price: $11.90000
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1839270000

DigiKey Part Number
1839270000-ND
Manufacturer
Manufacturer Product Number
1839270000
Description
TERM BLK 2P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
58 A
Voltage
300 V
Wire Gauge
6-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$7.93400$158.68
Manufacturers Standard Package