
1712340000 | |
|---|---|
DigiKey Part Number | 281-2206-ND |
Manufacturer | |
Manufacturer Product Number | 1712340000 |
Description | CONN CABLE ADPT PG 11/NPT 3/8" |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Glands |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Glands | |
Material | Brass | |
Features | PG11 to NPT 3/8" | |
Base Product Number | - |

