
1707350004 | |
|---|---|
DigiKey Part Number | 281-1707350004-ND |
Manufacturer | |
Manufacturer Product Number | 1707350004 |
Description | SERV-P. DIAM16 N BL/WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Equipment | |
Application Specifics | Flag | |
Arrangement | Text Only | |
Legend (Text) | L | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Black | |
Color - Legend | White | |
Length | 0.630" (16.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.85000 | $31.85 |
| 10 | $27.06900 | $270.69 |
| 25 | $25.37440 | $634.36 |
| 50 | $24.16380 | $1,208.19 |
| 100 | $23.01130 | $2,301.13 |
| 250 | $21.57236 | $5,393.09 |

