6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
1473810000
1473810000

1473810000

DigiKey Part Number
281-6808-2-ND - Tape & Reel (TR)
281-6808-1-ND - Cut Tape (CT)
281-6808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1473810000
Description
PCB TERMINAL 5.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$5.13700$51.37
25$4.51840$112.96
50$4.13920$206.96
100$3.82920$382.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320$2.86884$918.03
640$2.72261$1,742.47
960$2.65219$2,546.10
1,600$2.57693$4,123.09
2,240$2.53450$5,677.28
3,200$2.49494$7,983.81
Manufacturers Standard Package