10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount
1473410000
1473410000

1473410000

DigiKey Part Number
281-6793-2-ND - Tape & Reel (TR)
281-6793-1-ND - Cut Tape (CT)
281-6793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1473410000
Description
PCB TERMINAL 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,216
Factory Stock: 1,890
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.42000$9.42
10$6.68100$66.81
25$5.89680$147.42
50$5.42000$271.00
100$5.03270$503.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
210$4.70324$987.68
420$4.46198$1,874.03
630$4.34576$2,737.83
1,050$4.22155$4,432.63
1,470$4.15152$6,102.73
2,100$4.08620$8,581.02
Manufacturers Standard Package