
1250460000 | |
|---|---|
DigiKey Part Number | 281-6781-2-ND - Tape & Reel (TR) 281-6781-1-ND - Cut Tape (CT) 281-6781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250460000 |
Description | TERM BLK 11POS TOP ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.42000 | $8.42 |
| 10 | $5.97200 | $59.72 |
| 25 | $5.26440 | $131.61 |
| 50 | $4.83220 | $241.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $4.23667 | $762.60 |
| 360 | $4.00472 | $1,441.70 |
| 540 | $3.89274 | $2,102.08 |
| 900 | $3.77282 | $3,395.54 |
| 1,260 | $3.70510 | $4,668.43 |
| 1,800 | $3.64189 | $6,555.40 |

