
1250450000 | |
|---|---|
DigiKey Part Number | 281-6780-2-ND - Tape & Reel (TR) 281-6780-1-ND - Cut Tape (CT) 281-6780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250450000 |
Description | TERM BLK 10POS TOP ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250450000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.85000 | $9.85 |
| 10 | $6.98500 | $69.85 |
| 25 | $6.16920 | $154.23 |
| 50 | $5.67360 | $283.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $3.97061 | $714.71 |
| 360 | $3.75025 | $1,350.09 |
| 540 | $3.64380 | $1,967.65 |
| 900 | $3.52976 | $3,176.78 |
| 1,260 | $3.46534 | $4,366.33 |
| 1,800 | $3.40522 | $6,129.40 |

