
1250430000 | |
|---|---|
DigiKey Part Number | 281-6778-2-ND - Tape & Reel (TR) 281-6778-1-ND - Cut Tape (CT) 281-6778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250430000 |
Description | TERM BLK 8P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 1250430000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $6.89000 | $6.89 |
| 10 | $4.88800 | $48.88 |
| 25 | $4.29800 | $107.45 |
| 50 | $3.93600 | $196.80 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 180 | $3.43411 | $618.14 |
| 360 | $3.23772 | $1,165.58 |
| 540 | $3.14272 | $1,697.07 |
| 900 | $3.04083 | $2,736.75 |
| 1,260 | $2.98326 | $3,758.91 |
| 1,800 | $2.92949 | $5,273.08 |

