
1234750010 | |
|---|---|
DigiKey Part Number | 281-6480-ND |
Manufacturer | |
Manufacturer Product Number | 1234750010 |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.15000 | $66.15 |
| 10 | $56.22800 | $562.28 |
| 25 | $52.70960 | $1,317.74 |
| 50 | $50.19620 | $2,509.81 |
| 100 | $47.80330 | $4,780.33 |

