Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220310050

DigiKey Part Number
281-8008-ND
Manufacturer
Manufacturer Product Number
1220310050
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Cat5, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$153.44000$153.44
Manufacturers Standard Package