
1059760050 | |
|---|---|
DigiKey Part Number | 281-8029-ND |
Manufacturer | |
Manufacturer Product Number | 1059760050 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.91000 | $90.91 |
| 2 | $86.51500 | $173.03 |
| 3 | $84.03333 | $252.10 |
| 5 | $80.99000 | $404.95 |
| 7 | $79.03714 | $553.26 |
| 10 | $77.00900 | $770.09 |

