
1044470100 | |
|---|---|
DigiKey Part Number | 281-6397-ND |
Manufacturer | |
Manufacturer Product Number | 1044470100 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.53000 | $135.53 |
| 10 | $115.21300 | $1,152.13 |
| 25 | $108.00680 | $2,700.17 |
| 50 | $102.85820 | $5,142.91 |
| 100 | $98.28750 | $9,828.75 |

