
1044470030 | |
|---|---|
DigiKey Part Number | 281-6395-ND |
Manufacturer | |
Manufacturer Product Number | 1044470030 |
Description | CBL ASSY CIRC 4P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.66000 | $88.66 |
| 10 | $75.36400 | $753.64 |
| 25 | $70.64880 | $1,766.22 |
| 50 | $67.28060 | $3,364.03 |
| 100 | $64.07360 | $6,407.36 |

