
1025300000 | |
|---|---|
DigiKey Part Number | 1025300000-ND |
Manufacturer | |
Manufacturer Product Number | 1025300000 |
Description | WIRE MARKR CLIP-ON 12.5X21MM BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.49" W x 0.83" L (12.5mm x 21.0mm) Blue Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.49" W x 0.83" L (12.5mm x 21.0mm) | |
Cable Diameter | 0.138" ~ 0.276" (3.50mm ~ 7.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $5.23200 | $52.32 |
| 25 | $4.90360 | $122.59 |
| 50 | $4.66940 | $233.47 |
| 100 | $4.44640 | $444.64 |
| 250 | $4.16808 | $1,042.02 |
| 500 | $3.96922 | $1,984.61 |
| 1,000 | $3.77994 | $3,779.94 |
| 2,500 | $3.54358 | $8,858.95 |

