1010950000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 5
Unit Price: $9.27000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $7.38100
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 5
Unit Price: $9.09000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $7.38150
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 11
Unit Price: $8.74000
Datasheet

Parametric Equivalent


WEC
In Stock: 61
Unit Price: $11.67000
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010950000

DigiKey Part Number
1010950000-ND
Manufacturer
Manufacturer Product Number
1010950000
Description
LU 10.16/2/90 2STI/4.5 GN
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Levels
1
Positions Per Level
2
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Green
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-2.2 Nm (10.6-19.4 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2026
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$7.38150$147.63
Manufacturers Standard Package