
9005150000 | |
|---|---|
DigiKey Part Number | 281-9005150000-ND |
Manufacturer | |
Manufacturer Product Number | 9005150000 |
Description | H2,5/21 ZH GR SV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 21.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.14244 | $35.61 |




