
8705640000 | |
|---|---|
DigiKey Part Number | 8705640000-ND |
Manufacturer | |
Manufacturer Product Number | 8705640000 |
Description | VOLTAGE MONITORING |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC |
Category | Trip Range 24 ~ 260V AC/DC |
Manufacturer Weidmüller | Delay Time No Delay |
Series | Output Type Relay |
Packaging Bulk | Circuit SPST-NO (1 Form A) |
Part Status Obsolete | Mounting Type DIN Rail |
Type Voltage Sensing AC/DC | Operating Temperature -10°C ~ 55°C |

