
7789734025 | |
|---|---|
DigiKey Part Number | 281-7789734025-ND |
Manufacturer | |
Manufacturer Product Number | 7789734025 |
Description | PAC-CTLX-UNIS-V1-2M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Rockwell Control Logix Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 36, 36 |
Part Status Active | Length 8.20' (2.50m) |
Process Side Connection Individual Ferrule Leads | For Use With/Related Products Rockwell Control Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $540.91000 | $540.91 |

