
2799210000 | |
|---|---|
DigiKey Part Number | 281-2799210000-ND |
Manufacturer | |
Manufacturer Product Number | 2799210000 |
Description | THM ET 200SP-HA 18.8/50 TU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene Turquoise |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Turquoise | |
Length | 1.969" (50.00mm) | |
Width | 0.740" (18.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polypropylene | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.26542 | $398.13 |

