
3008270000 | |
|---|---|
DigiKey Part Number | 281-3008270000-ND |
Manufacturer | |
Manufacturer Product Number | 3008270000 |
Description | CURRENT TRANSFORMER, PRIMARY CUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 A 1:250 Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:250 | |
Current Ratio | 250:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.638" L x 1.772" W (67.00mm x 45.00mm) | |
Height - Seated (Max) | 3.071" (78.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $24.24700 | $242.47 |
| 100 | $20.61210 | $2,061.21 |

