
3008140000 | |
|---|---|
DigiKey Part Number | 281-3008140000-ND |
Manufacturer | |
Manufacturer Product Number | 3008140000 |
Description | CURRENT TRANSFORMER, PRIMARY CUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:40 Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 40 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:40 | |
Current Ratio | 40:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.244" L x 1.850" W (57.00mm x 47.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.69000 | $19.69 |
| 10 | $17.45000 | $174.50 |
| 100 | $15.46370 | $1,546.37 |

