
2896940000 | |
|---|---|
DigiKey Part Number | 281-2896940000-ND |
Manufacturer | |
Manufacturer Product Number | 2896940000 |
Description | FUSEHOLDER WSFH/2 10X38 1KV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 1000V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 3.346" L (10.00mm x 85.00mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 10mm x 85mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $27.43000 | $137.15 |

