
2827950000 | |
|---|---|
DigiKey Part Number | 281-2827950000-ND |
Manufacturer | |
Manufacturer Product Number | 2827950000 |
Description | FUSE TERMINAL, SCREW CONNECTION, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 10mm x 38mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.46000 | $24.46 |
| 10 | $21.67600 | $216.76 |
| 100 | $19.20910 | $1,920.91 |

