
2772820000 | |
|---|---|
DigiKey Part Number | 281-2772820000-ND |
Manufacturer | |
Manufacturer Product Number | 2772820000 |
Description | HDC MHX 2 MP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 2 Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 690V | |
Current Rating (Amps) | 40A | |
Contact Type | Power | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.56000 | $18.56 |
| 10 | $15.77200 | $157.72 |
| 25 | $14.78400 | $369.60 |
| 50 | $14.07840 | $703.92 |
| 100 | $13.40680 | $1,340.68 |
| 250 | $12.56812 | $3,142.03 |
| 500 | $11.96900 | $5,984.50 |

