
2695980018 | |
|---|---|
DigiKey Part Number | 281-2695980018-ND |
Manufacturer | |
Manufacturer Product Number | 2695980018 |
Description | IE-USB-A-A-1.8M-ML |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to A Male 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 5.90' (1.80m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.97000 | $29.97 |

