
2555780000 | |
|---|---|
DigiKey Part Number | 281-2555780000-ND |
Manufacturer | |
Manufacturer Product Number | 2555780000 |
Description | MONITOR 7.00" RESISTIVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Resistive USB Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Resistive | |
Interface | USB | |
Dot Pixels | 800 x 400 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $562.71000 | $562.71 |
| 10 | $511.24200 | $5,112.42 |

