Task Light White, Cool 17.72" (450.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2535840000

DigiKey Part Number
281-2535840000-ND
Manufacturer
Manufacturer Product Number
2535840000
Description
WIL-LWXXXX-6500D024-450SXX5.0BXX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 17.72" (450.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
1260lm
Length
17.72" (450.0mm)
Profile (W x H)
1.57" x 0.32" (40.0mm x 8.0mm)
Power - Rated
16.5W
Voltage - Supply
24VDC
Features
Dimmable
Housing Material
Aluminum (Al)
Rated Life
60,000 Hours
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$174.31000$174.31
Manufacturers Standard Package