4 Pole Power Distribution Block 85 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562130000

DigiKey Part Number
281-1562130000-ND
Manufacturer
Manufacturer Product Number
1562130000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Customer Reference
Detailed Description
4 Pole Power Distribution Block 85 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Distribution Block
Number of Poles
4
Line Side Connections Per Pole
1
Load Side Connections Per Pole
16
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
4-16 AWG
Load Side Wire/Stud Size
4-16 AWG
Voltage - Rated
600 V
Current Rating (Amps)
85 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.