2480830000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: $23.96000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2480830000

DigiKey Part Number
281-2480830000-ND
Manufacturer
Manufacturer Product Number
2480830000
Description
CB PROTECTOR 1077 1P D 12A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 12A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
12A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes