
2456840000 | |
|---|---|
DigiKey Part Number | 281-2456840000-ND |
Manufacturer | |
Manufacturer Product Number | 2456840000 |
Description | ACT20P-UI-2RCO-DC-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Process Sensing 9 ~ 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Sensing | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 9 ~ 60VDC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 6A @ 250VAC/110VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $541.87000 | $541.87 |
| 10 | $455.47100 | $4,554.71 |

