
7760054245 | |
|---|---|
DigiKey Part Number | 281-7760054245-ND |
Manufacturer | |
Manufacturer Product Number | 7760054245 |
Description | EPAK-VMR-1PH-300-230V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Undervoltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Undervoltage | |
Voltage - Supply | 85 ~ 264VAC | |
Trip Range | - | |
Delay Time | 0 ~ 10s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.81000 | $214.81 |
| 5 | $188.49200 | $942.46 |
| 10 | $178.78700 | $1,787.87 |

