
2725310000 | |
|---|---|
DigiKey Part Number | 281-2725310000-ND |
Manufacturer | |
Manufacturer Product Number | 2725310000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-12 AWG | |
Load Side Wire/Stud Size | 2-12 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.29000 | $64.29 |
| 10 | $47.24500 | $472.45 |
| 25 | $42.99560 | $1,074.89 |
| 50 | $40.52760 | $2,026.38 |
| 100 | $38.58410 | $3,858.41 |
| 250 | $36.65336 | $9,163.34 |

