




1784060001 | |
|---|---|
DigiKey Part Number | 281-4772-ND |
Manufacturer | |
Manufacturer Product Number | 1784060001 |
Description | CONN PLUG MALE 4POS TIN IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 32V | |
Cable Opening | 0.126" ~ 0.213" (3.20mm ~ 5.40mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.95000 | $14.95 |
| 10 | $12.70800 | $127.08 |
| 25 | $11.91200 | $297.80 |
| 50 | $11.34340 | $567.17 |
| 100 | $10.80220 | $1,080.22 |
| 250 | $10.12640 | $2,531.60 |
| 500 | $9.64362 | $4,821.81 |
| 1,000 | $9.18394 | $9,183.94 |

