1751450000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 5,650
Unit Price: $3.57000
Datasheet

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: $3.51000
Datasheet
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° and 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1751450000

DigiKey Part Number
1751450000-ND
Manufacturer
Manufacturer Product Number
1751450000
Description
TERM BLOCK PLUG 2POS 3.50MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° and 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
90° and 270°
Termination Style
IDC
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
250 V
Current - UL
7 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.35-0.5mm²
Color
Orange
Operating Temperature
-50°C ~ 80°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes