Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1538030000 | |
|---|---|
DigiKey Part Number | 281-1538030000-ND |
Manufacturer | |
Manufacturer Product Number | 1538030000 |
Description | LUP 10.16/02/90 3.2SN GN BX |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Box | Features Interlocking (Side) |
Part Status Obsolete | Color Green |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 58 A | Screw Thread M4 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1279390000 | Weidmüller | 5 | 281-1279390000-ND | $11.65000 | Parametric Equivalent |
| 1631380000 | Weidmüller | 0 | 281-1631380000-ND | $7.38100 | Parametric Equivalent |
| 1635920000 | Weidmüller | 5 | 1635920000-ND | $11.65000 | Parametric Equivalent |
| 1648310000 | Weidmüller | 60 | 281-4608-ND | $11.73000 | Parametric Equivalent |
| 1791080000 | Weidmüller | 0 | 1791080000-ND | $7.38150 | Parametric Equivalent |









