
1241490000 | |
|---|---|
DigiKey Part Number | 1241490000-ND |
Manufacturer | |
Manufacturer Product Number | 1241490000 |
Description | SFP MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.72000 | $338.72 |
| 10 | $287.96400 | $2,879.64 |
| 25 | $270.52480 | $6,763.12 |

