
1099760150 | |
|---|---|
DigiKey Part Number | 281-1099760150-ND |
Manufacturer | |
Manufacturer Product Number | 1099760150 |
Description | SAIL-VSA-M8G-3-1.5U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M8 | |
Cable Length | 1.5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.98000 | $24.98 |

