
2558110000 | |
|---|---|
DigiKey Part Number | 281-2558110000-ND |
Manufacturer | |
Manufacturer Product Number | 2558110000 |
Description | FH-TH 400W 230V BK |
Customer Reference | |
Detailed Description | Rack Heater, 400W 5.47" L x 3.47" W x 5.59" H (139.0mm x 88.0mm x 142.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heating Unit | |
Voltage - Input | 230VAC | |
Specifications | Heater, 400W | |
Size / Dimension | 5.47" L x 3.47" W x 5.59" H (139.0mm x 88.0mm x 142.0mm) | |
Shipping Info | - | |
Weight | - |

